Eaton Electronics MST Metal Strip/Plate Current Sensing Resistors

Eaton Electronics MST Metal Strip/Plate Current Sensing Resistors provide low sensing resistance and high power dissipation in packages ranging from 0603 (1608 metric) to 0805 (2013 metric). These resistors utilize metal strip/plate technology. The series is lead and halogen free, as well as RoHS compliant. Applications for Eaton Electronics MST Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Features

  • Metal strip/plate technology
  • Low sensing resistance
  • 0603 (1608 metric) to 0805 (2013 metric)
  • High power dissipation
  • Moisture sensitivity level (MSL) 1
  • Lead and halogen free
  • RoHS compliant

Applications

  • SMPS
  • Voltage regulator modules
  • Power management
  • Stepper motor drives

Construction

Eaton Electronics MST Metal Strip/Plate Current Sensing Resistors

Dimensions - In. [mm]

Eaton Electronics MST Metal Strip/Plate Current Sensing Resistors
Đã phát hành: 2022-09-19 | Đã cập nhật: 2024-10-10