EPCOS / TDK ERU 27 Chokes

EPCOS / TDK ERU 27 Chokes are AEC-Q200 qualified and feature a 1µH to 15µH rated inductance with self-leaded construction. ERU 27 Chokes offer helical winding, underbody termination, magnetic shielding, and a high-temperature ferrite core. This series has three pins for improved reliability, is suitable for pick-and-place processes, and has low DC resistance and a low profile. EPCOS / TDK ERU 27 Chokes are ideal energy storage chokes for DC/DC, POL, and solar converters.

Features

  • High rated current
  • Low DC resistance
  • Low profile and small footprint
  • Suitable for pick-and-place processes
  • RoHS compatible
  • Easily customized
  • AEC-Q200 qualified
  • Construction
    • High-temperature ferrite core
    • Magnetically shielded
    • Helical winding
    • Self-leaded construction
    • Underbody termination
    • 3 pins for improved reliability

Applications

  • Energy Storage Chokes
    • DC-DC converters
    • VRM modules
    • POL converters
    • Solar converters

Specifications

  • 1µH to 15µH rated inductance
  • 22.9A to 101.5A saturation current
  • ±10% inductance tolerance
  • -40°C to +150°C operating temperature range
Đã phát hành: 2021-01-18 | Đã cập nhật: 2023-07-18