Hammond Manufacturing 1418 Type 4 Mild Steel Enclosures

Hammond Manufacturing 1418 Series Type 4 Mild Steel Enclosures are designed according to CSA and UL 508A Type 3R, 4, and 12 standards and comply with NEMA Type 3R, 4, 12, and 13, and IEC 60529 (IP66) requirements. These wall-mount and free-standing enclosures feature a seamless poured-in-place gasket and smooth, continuously welded seams without knockouts, cutouts, or holes. Also included are a bonding stud on the door and a grounding stud inside. Hammond Manufacturing 1418 Series Type 4 Mild Steel Enclosures safely house instruments, electrical junction boxes, terminal wiring enclosures, and electrical, electronic, hydraulic, and pneumatic controls. These 1418 series Type 4 enclosures offer protection where equipment may be hosed down or become extremely wet. The enclosures are also ideal for applications subject to corrosion and outdoor applications for full weather protection.

Features

  • Both series
    • Houses instruments, electrical junction boxes, terminal wiring enclosures, and electrical, electronic, hydraulic, and pneumatic controls
    • Provides protection where equipment may be hosed down or extremely wet, in specific applications subject to corrosion, or in outdoor applications for full weather protection
    • Smooth, continuously welded seams without knockouts, cutouts, or holes
    • Seamless poured-in-place gasket
    • Bonding stud on door
    • Grounding stud in enclosure
  • 1418 N4 FS
    • Free-standing enclosure
    • Provision for panel mounting or rack mounting of equipment
    • Flexibility in mounting arrangements
    • Formed 12-gauge steel
    • Lifting eyes for easy enclosure handling
    • Doors supported with heavy-gauge continuous hinges
    • Doors secured with heavy-duty stainless steel clamps
    • Provision for light kit mounting
    • Mounting channels welded on interior for mounting of optional inner panels or rack equipment rails
  • 1418 N4
    • Wall-mount enclosure
    • Formed 14-gauge steel bodies and doors
    • Door and body stiffeners in larger enclosures for extra rigidity
    • Welded brackets for enclosure mounting
    • Formed lip on door and enclosure excludes flowing liquids and contaminants
    • Stainless steel continuous hinge on door may be removed by pulling stainless steel hinge pin
    • Door secured with easily operated stainless steel clamps
    • Provision for padlocking
    • Removable 12-gauge inner panel
    • Collar studs for mounting inner panels
    • Literature pocket inside door

Specifications

  • Standards
    • UL 508A Type 3R, 4, and 12
    • CSA Type 3R, 4, and 12
  • Complies with
    • NEMA Type 3R, 4, 12, and 13
    • IEC 60529, IP66
Đã phát hành: 2024-05-22 | Đã cập nhật: 2026-01-08