Hammond Manufacturing 1418 Series Industrial Automation Control Panels

Hammond Manufacturing 1418 Series Industrial Automation Control Panels are designed to comply with IEC 60529 requirements for IP66 or IP54 protection. These wall-mount and free-standing enclosures also meet or comply with UL 508A, CSA, and NEMA standards, including Type 3R, 4, 4X, 12, and 13, depending on the model. The 1418 series control panels come with a grounding stud inside and a bonding stud on the door. The enclosure construction includes smooth, continuously welded seams without knockouts, cutouts, or holes. Hammond Manufacturing 1418 Series Industrial Automation Control Panels protect and enclose electrical, electronic, hydraulic, or pneumatic controls and instruments, making them ideal for industrial automation applications.

Features

  • Wall-mount and free-standing enclosure options
  • Designed to house electrical, electronic, hydraulic, or pneumatic controls and instruments
  • Smooth, continuously welded seams without knockouts, cutouts, or holes
  • Seamless poured-in-place gasket or permanently secured oil-resistant gaskets
  • Bonding stud on door
  • Grounding stud in enclosure
  • Literature pocket inside door on some models

Specifications

  • 1418 N4 AL
    • Standards
      • UL 508A Type 4, 4X, 12, and 13
      • CSA Type 4, 4X, 12 and 13
    • Complies with
      • NEMA Type 4, 4X, 12, and 13
      • IEC 60529, IP66
  • 1418 N4 SS and 1418 N4 FS SS
    • Standards
      • UL 508A Type 3R, 4, 4X, and 12
      • CSA Type 3R, 4, 4X, and 12
    • Complies with
      • NEMA Type 3R, 4, 4X, 12 and 13
      • IEC 60529, IP66
  • 1418 N4 and 1418 N4 FS
    • Standards
      • UL 508A Type 3R, 4, and 12
      • CSA Type 3R, 4, and 12
    • Complies with
      • NEMA Type 3R, 4, 12, and 13
      • IEC 60529, IP66
  • 1418
    • Standards
      • UL 508A Type 12 and 13
      • CSA Type 12 and 13
    • Complies with
      • NEMA Type 12 and 13
      • IEC 60529, IP54
  • 1418J
    • Standards
      • UL 508A Type 12
    • Complies with
      • NEMA Type 12
      • IEC 60529, IP54
  • 1418 FS and 1418 TD FS
    • Standards
      • UL 508A Type 12
      • CSA Type 12
    • Complies with
      • NEMA Type 12
      • IEC 60529, IP54
Đã phát hành: 2024-05-22 | Đã cập nhật: 2024-07-09