Hammond Manufacturing 1418 Type 4X Stainless Steel & Aluminum Enclosures

Hammond Manufacturing 1418 Series Type 4X Stainless Steel and Aluminum Enclosures provide protection where equipment may be hosed down, become extremely wet, or subject to corrosion. These enclosures can house instruments, electrical junction boxes, terminal wiring enclosures, and electrical, electronic, hydraulic, and pneumatic controls. The 1418 N4 AL series is designed per UL 508A and CSA Type 4, 4X, 12, and 13 standards and complies with NEMA Type 4, 4X, 12, and 13 requirements. Both the 1418 N4 SS and 1418 N4 FS SS series meet UL 508A and CSA Type 3R, 4, 4X, and 12 standards and comply with NEMA Type 3R, 4, 4X, 12, and 13. All of the enclosures comply with IEC 60529 (IP66) specifications.

Hammond Manufacturing 1418 series Type 4X enclosures feature a seamless poured-in-place gasket and smooth, continuously welded seams without knockouts, cutouts, or holes. These Type 4X enclosures come with a bonding stud on the door and an interior grounding stud.

Features

  • All series
    • Houses instruments, electrical junction boxes, terminal wiring enclosures, and electrical, electronic, hydraulic, and pneumatic controls
    • Provides protection where equipment may be hosed down or extremely wet, or in specific applications subject to corrosion
    • Smooth, continuously welded seams without knockouts, cutouts, or holes
    • Seamless poured-in-place gasket
    • Bonding stud on door
    • Grounding stud in enclosure
  • 1418 N4 AL
    • Wall-mount enclosure
    • Formed from 0.081" (body) / 0.100" (door) type 5052 H-32 aluminum
    • Door and body stiffeners in larger enclosures for extra rigidity
    • Welded brackets for enclosure mounting
    • Formed lip on door and enclosure excludes flowing liquids and contaminants
    • Aluminum continuous hinge on door may be removed by pulling aluminum hinge pin
    • Door secured with easily operated aluminum clamps
    • Provision for padlocking
    • Removable 12-gauge inner panel included
    • Collar studs for mounting inner panels
    • Literature pocket inside door
  • 1418 N4 SS Series
    • Wall-mount enclosure
    • Formed 14-gauge 304 or 316 stainless steel
    • Door stiffeners in larger enclosures for extra rigidity
    • Welded brackets for enclosure mounting
    • Formed lip on door and enclosure excludes flowing liquids and contaminants
    • Stainless steel continuous hinge on door may be removed by pulling stainless steel hinge pin
    • Door secured with easily operated stainless steel clamps
    • Provision for padlocking
    • Removable 12-gauge inner panel included
    • Collar studs for mounting inner panels
    • Literature pocket inside door
  • 1418 N4 FS SS
    • Free-standing enclosure
    • Provision for panel mounting or rack mounting of equipment
    • Flexibility in mounting arrangements
    • Formed 12-gauge 304 or 316 stainless steel
    • Heavy-duty stainless steel lifting eyebolts with reinforcing support angles
    • Doors supported with heavy gauge continuous hinges
    • Doors secured with heavy-duty stainless steel clamps
    • Mounting channels welded on interior for mounting of optional inner panels or rack equipment rails

Specifications

  • 1418 N4 AL
    • Standards
      • UL 508A Type 4, 4X, 12, and 13
      • CSA Type 4, 4X, 12, and 13
    • Complies with
      • NEMA Type 4, 4X, 12, and 13
      • IEC 60529, IP66
  • 1418 N4 SS and 1418 N4 FS SS
    • Standards
      • UL 508A Type 3R, 4, 4X, and 12
      • CSA Type 3R, 4, 4X, and 12
    • Complies with
      • NEMA Type 3R, 4, 4X, 12, and 13
      • IEC 60529, IP66
Đã phát hành: 2024-05-22 | Đã cập nhật: 2026-01-08