Hirose Electric FH82 FPC Connectors
Hirose Electric FH82 FPC Connectors are compact, one-action connectors with a pitch of 0.25mm, a height of 0.65mm, and a thickness of 0.2mm. Hirose FH82 FPC Connectors are ideal for size-constrained automotive, consumer electronics, medical devices, smart home technology, and wearables applications. FH82 is well-suited for connecting displays and sensors in those devices. The one-action connection mechanism allows the FPC to be inserted without touching the actuator. This design feature minimizes the risk of actuator damage while significantly speeding up assembly.Features
- One-action automatic locking design
- No need to touch the actuator during insertion, preventing actuator damage
- Prevents incomplete mating due to FPC misalignment
- High FPC retention force
- Lock lever holds the notches on both sides of the FPC for high FPC retention force even at small pin counts
- FPC mismating detection design detects mismating by using the FPC pattern for mating detection to confirm the insertion status
- Ultra-low height, space-saving design
- 0.65mm height
- 0.25mm pitch
- Environmental compatibility
- Halogen-free
- No chlorine or bromine exceeding the standard value
Applications
- Portable devices
- Medical technology
- Wearables
Specifications
- 0.2A rated current
- 30VAC/DC rated voltage
- -55°C to +85°C operating temperature
- 90% maximum operating humidity range
- 50MΩ minimum insulation resistance at 100VDC
- 90VAC/RMS withstanding voltage for 1 minute
- 10Hz to 55Hz vibration resistance
Videos
Đã phát hành: 2024-09-03
| Đã cập nhật: 2024-09-18