Honeywell SEK001 Sensor Evaluation Kit

Honeywell SEK001 Sensor Evaluation Kit is designed to demonstrate and evaluate Honeywell TruStability® high-resolution RSC series sensors. This kit also evaluates the digital output versions (I2C or SPI) of the HSC and SSC board-mount sensors. The SEK001 kit is a cost-effective solution that thoroughly evaluates the sensor without having to develop additional code. Typical applications for Honeywell SEK001 Sensor Evaluation Kit include sensor demonstration, proof-of-concept testing, and sensor testing or evaluation.

Features

  • Quicker and easier TruStability pressure sensor evaluation
  • 5 jumpers for the preconfigured HSCDRRN001ND2A5 pressure sensor onboard
  • Remote mounting option for sensors
  • Accelerates the development process

Applications

  • Sensor demonstration
  • Sensor testing and evaluation
  • Proof-of-concept testing

Videos

Đã phát hành: 2017-05-26 | Đã cập nhật: 2022-03-23