HUBER+SUHNER Sucotest 18A Armored RF Test Assemblies

HUBER+SUHNER Sucotest 18A Armored Test Assemblies are designed for heavy-duty, outdoor, and harsh environment measurements up to 18GHz. The assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss. HUBER+SUHNER Sucotest 18A Armored Test Assemblies are ideal for testing wireless communication infrastructures, defense and ground systems, and for daily use in component and assembly shops.

Features

  • 50Ω impedance 
  • Operating frequency up to 18GHz
  • High-flexibility in spite of armoring
  • Phase and loss stability with flexure
  • Crush, torque, and kink resistant
  • Waterproof IP68 rating

Applications

  • Testing wireless communication infrastructures
  • Defense and ground systems
  • Daily use in component and assembly shops

Construction

HUBER+SUHNER Sucotest 18A Armored RF Test Assemblies
Đã phát hành: 2020-03-09 | Đã cập nhật: 2025-04-15