HUBER+SUHNER Sucotest RF Cable & Test Assemblies

HUBER+SUHNER Sucotest Cable and Test Assemblies provide reliable and reproducible test and measurement results. HUBER+SUHNER offers an extensive range of high-quality test leads that are matched to the various needs in the field of test and measurement. The products feature high-performance and stable characteristics. HUBER+SUHNER Sucotest Cable and Test Assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss.

Features

  • 50Ω impedance 
  • 8GHZ to 18GHz operating frequency
  • N and SMA straight male RF connectors
  • Low insertion loss
  • Excellent voltage standing wave ratio (VSWR)
  • Unique loss stability

Applications

  • Sucotest 18
    • Components and assembly shops
    • Test labs and
    • Automatic test equipment applications
  • Sucotest 18A
    • Testing wireless communication infrastructures
    • Defense and ground systems
    • Daily use in component and assembly shops
Đã phát hành: 2020-03-09 | Đã cập nhật: 2025-04-15