Ignion NN03-320 DUO mXTEND™ Antenna Boosters
Ignion NN03-320 DUO mXTEND™ Antenna Boosters are specifically designed to provide multi-band performance in wireless devices. This feature enables worldwide coverage by allowing operation in a wide range of communication standards, including GSM, UMTS, 4G, BLUETOOTH®, Wi-Fi® dual-band, LTE, and more. These antenna boosters are built on a glass epoxy substrate and offer an omnidirectional radiation pattern and linear polarization. Ignion NN03-320 DUO mXTEND Antenna Boosters are ideal for handsets, smart devices, personal electronics, USB dongles, utility meters, and more.Features
- High efficiency
- Small size
- Easy to use (pick and place)
- Dual-mounting system for either on device corner or center edge
- Multi-band behavior for worldwide standards
- Off-the-shelf standard product means no customization is required
Applications
- Asset tracking and logistics
- Automotive
- Fleet management
- Headsets
- Medical
- Reference designs
- Sensors
- Smart cities
- Smart home
- Smart metering
- Smartphones, tablets, and laptops
- Wearables and smartwatches
Specifications
- 7mm x 3mm x 2mm dimensions
- Dual port design
- 1.6GHz and 2.4GHz frequency ratings
- 45% GNSS and 50% BLE antenna efficiency
- <3:1 voltage standing wave ratio (VSWR)
- Omnidirectional radiation pattern
- Linear polarization
- 50Ω impedance
- -40°C to +125°C operating temperature range
Dimension Diagram
Đã phát hành: 2019-11-22
| Đã cập nhật: 2025-06-02