Ignion mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.

Features

  • Used for the evaluation of Ignion mXTEND Chip Antenna Boosters (ALL mXTEND, BAR mXTEND, CUBE mXTEND, RUN mXTEND, and TRIO mXTEND)
  • Built on an FR4 substrate with a thickness of 1mm
  • ±0.2mm tolerance
Đã phát hành: 2020-01-24 | Đã cập nhật: 2025-12-22