Infineon Technologies AIROC™ CYW43022 Wi-Fi® 5 & BLUETOOTH® Combo

Infineon Technologies AIROC™ CYW43022 Wi-Fi® 5 and BLUETOOTH® Combo features dual Wi-Fi 5 and Bluetooth 5.3 bands and up to 65% reduction in power usage during "deep sleep." This combo uses Wi-Fi network offloads and an embedded Bluetooth stack to reduce the power demands on host processors. The CYW43022 combo includes a Class 1 Bluetooth PA with +18dBm transmit power to support designs with smaller antennas or designs that require a longer reach. The single-chip combo is manufactured to address the needs of IoT devices that require minimal power consumption and a compact size. The included power management unit simplifies the system power topology while maximizing battery life. Infineon Technologies AIROC CYW43022 Wi-Fi and Bluetooth Combo is ideal for smart locks, smart wearables, IP cameras, and thermostats.

Features

  • Wi-Fi
    • Full IEEE 802.11ac compatibility with enhanced performance
    • Supports MCS8 (256-QAM) for 20MHz channels
    • 20MHz channels with optional SGI support for MCS0-MCS7
    • IEEE 802.11ac explicit beamformer support
    • TX and RX low-density parity check (LDPC) support for improved range and power efficiency
    • Receive space-time block coding (STBC)
    • On-chip power amplifier/low-noise amplifier for both bands
    • Support for front-end modules (FEMS)
    • Supports RF front-end architecture with a single dual-band antenna shared between Bluetooth and WLAN
    • Shared Bluetooth and WLAN receive signal path
    • Supports standard SDIO v2.0 and 80MHz/partial support only
    • Backward compatible with SDIO v2.0 host interface
    • Integrated Arm® processor with on-chip RAM and ROM
  • Bluetooth
    • Complies with Bluetooth core specification v5.3 and future specifications
      • QDID
      • Declaration ID
    • Bluetooth 5.3-compliant with 2Mbps GFSK data rate for Bluetooth Low Energy
    • All optional Bluetooth 4.2 features supported
    • Bluetooth class 1 or class 2 transmitter operation
    • Supports BDR (1Mbps), EDR (2/3Mbps), Bluetooth LE (1/2Mbps)
    • Host controller interface (HCI) using a high-speed UART interface
    • PCM for audio data
    • Ultra-low TX O/P power mode to enable use cases such as proximity pairing
    • Embedded Bluetooth host stack in ROM
    • Low power consumption improves battery life of handheld devices
    • Supports extended synchronous connections (eSCO)
    • Supports multiple simultaneous advanced audio distribution profiles (A2DP) for stereo sound
    • Adaptive frequency hopping (AFH) for reducing radio frequency interference
  • General
    • Supports battery voltage range from 3.2V to 4.6V supplies with internal switching regulator
    • "Deep sleep" mode and network offloads for ultra-low-power operation in battery-powered applications
    • Programmable dynamic power management
    • 6144 bits of OTP for storing board parameters
    • 40 GPIOs
      • 16 WLAN
      • 4 Bluetooth
      • 20 shared
    • Security
      • WPA, WPA2 (personal) with security improvements, WPA3 R3 (personal) support for power encryption and authentication
      • AES and TKIP in hardware for faster data encryption and IEEE 802.11i compatibility
      • Signed firmware image authentication
      • Access restriction
      • memory protection
      • Remote procedure execution avoidance
      • Packages
        • 251-pin WLCSP package (3.76mm × 4.43mm, 0.2mm pitch)
        • 106-ball WLBGA package (3.76mm x 4.43mm, 0.35mm pitch)

Applications

  • Industrial IoT
  • Smart homes
  • Audio/Video/Voice
  • Smart locks
  • Wearables
  • Smart TVs
  • Gateways
  • Handheld wireless systems
  • IP cameras
  • Thermostats

Block Diagram

Block Diagram - Infineon Technologies AIROC™ CYW43022 Wi-Fi® 5 & BLUETOOTH® Combo
Đã phát hành: 2023-03-08 | Đã cập nhật: 2025-06-24