Trang chủ
Sản phẩm mới nhất
Mới theo Nhà sản xuất
Infineon Technologies
Arduino Compatible Shields - Infineon Technologies
Infineon Technologies Arduino Compatible Shields
Enlarge
Infineon Arduino Compatible Shields offer a variety of options including high-side, low-side, and fast load driving. The shields are Arduino compatible and designed with specific configurations for individual needs.
Arduino Compatible Shields
Demonstration and development platform for the BTF3050TE HITFET™ Smart Low-Side Power Switch
Development tools to enable the engineer's unique design regardless of the target application.
Development kit based on ARM Cortex -M, with included DAVE framework.
Contains the self-protected BTS50010-1TAD mounted on-board.
Demonstration and development platform for the BTS50015-1TAD PROFET™ Smart High-Side Power Switch.
Evaluation board that allows for fast and inexpensive prototyping of 24V load driving.
High-current motor control board compatible with Arduino and Infineon's XMC4700 Boot Kit.
Uses the TLE9879QXA40 chip, a part of TLE987x family of the Infineon Embedded Power IC portfolio.
XMC Microcontroller Boards compatible with Arduino
Enlarge
Đã phát hành: 2018-11-16
| Đã cập nhật: 2022-09-09