Infineon Technologies CY4534 EZ-PD™ BCR PLUS Evaluation Kit
Infineon Technologies CY4534 EZ-PD™ Barrel Connector Replacement (BCR) PLUS Evaluation Kit is a reference design for replacing an existing barrel power connector with a USB Type-C™ connector. Implementing this solution in an end-product allows the system to be powered by any USB-C-compliant power adapter. Infineon Technologies CY4534 EZ-PD BCR PLUS Evaluation Kit is based on the CYPD3176 EZ-PD BCR USB Type-C port controller. The kit ships with pre-programmed firmware, which can be customized using the EZ-PD configuration utility.The CY4500 EZ-PD Protocol Analyzer (not included) is required to observe and analyze the USB power delivery packets exchanged between the evaluation kit and the USB Type-C power adapter.
Features
- USB Type-C and power delivery 3.0 programmable power supply
- USB Type-C connector
- USB micro-B connector
- Terminal block (DC_OUT)
- VBUS selector switch
- SINK OCP
USB EZ-PD Utility
The EZ-PD Configuration Utility is a GUI-based Microsoft Windows application developed by Infineon to guide users through configuring and programming the EZ-PD device.
Download USB EZ-PD Configuration Utility from Infineon Technologies
Required Equipment
- CY4500 EZ-PD Protocol Analyzer
- USB Type-C power adapter
- Device that accepts power from a barrel connector input
- DC barrel power adapter
- Multimeter
- USB Type-C cable
- USB micro-B cable
- Wire stripper
- 3mm flat-head screwdriver
Videos
Board Layout
Block Diagram
Test Setup
Additional Resources
Đã phát hành: 2022-08-25
| Đã cập nhật: 2024-06-17