Infineon Technologies EVAL_600W_12V_LLC_P7 Evaluation Board

Infineon EVAL_600W_12V_LLC_P7 Evaluation Board designs a half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium standard efficiency requirements. The EVAL_600W_12V_LLC_P7 features an accurate driving scheme of both primary and secondary MOSFETs, an optimized magnetic design, and optimal use of CoolMOS™ and OptiMOS™ best-in-class devices. The EVAL_600W_12V_LLC_P7 consists of the 600V CoolMOS™ P7 SJ MOSFET technology on the primary side and OptiMOS™ 40V low voltage power MOSFET in the synchronous rectification secondary stage. The Board also includes QR CoolSET™, EiceDRIVER™ 2EDL hi-low side driver, EiceDRIVER™ 2EDN low side gate driver, and an analog LLC controller.

Features

  • Best-in-class high voltage and low voltage MOSFETs for LLC application
  • Analog control
  • Optimized magnetic design (transformer and resonant tank)
  • Accurate driving scheme of both primary and secondary MOSFETs
  • 80+ Titanium Stardard achieved
  • Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
  • ZVS achieved in the entire load range
  • Safe operation of high voltage MOSFETs in critical LLC operations
  • Board Components
    • 600V CoolMOS™ P7 SJ MOSFET
    • OptiMOS™ 40V low voltage power MOSFET
    • QR CoolSET™
    • EiceDRIVER™ 2EDL hi-low side driver
    • EiceDRIVER™ 2EDN low-side gate driver
    • Analog LLC controller

Applications

  • Server SMPS
  • Industrial SMPS
  • Industrial Battery Chargers
Đã phát hành: 2018-12-10 | Đã cập nhật: 2022-09-19