Infineon Technologies FF1800R23IE7 PrimePACK™3+ B-Series Modules

Infineon Technologies FF1800R23IE7 PrimePACK™3+ B-Series Modules feature TRENCHSTOP™ IGBT7 technology. The Infineon modules have an emitter-controlled 7-diode and NTC/pre-applied thermal interface material. According to IEC 60747, 60749, and 60068 compliance, the device is qualified for industrial applications.

Features

  • Electrical features
    • VCES = 2300V
    • IC nom = 1800A/ICRM = 3600A
    • TRENCHSTOP™ IGBT7
    • Tvj,op = 150°C
    • Overload operation up to 175°C
    • Low VCE,sat
    • Low switching losses
    • High current density
    • Low inductive design
  • Mechanical features
    • Package with CTI > 400
    • High creepage and clearance distances
    • High power density
    • Pre-applied thermal interface material

Applications

  • Three-level applications
  • Solar applications
Đã phát hành: 2022-11-15 | Đã cập nhật: 2023-05-02