Infineon Technologies iMOTION™ IMD110 Series Integrated Power Modules
Infineon Technologies iMOTION™ IMD110 Series Integrated Power Modules are a family of highly integrated ICs for the control of variable speed drives. The drivers integrate a motor controller with a high voltage three-phase gate driver and a voltage regulator. The motor controller uses the Motion Control Engine (MCE) to create a ready-to-use solution to perform control of a permanent magnet synchronous motor (PMSM). This provides the shortest time to market for any motor system at the lowest system and development cost. The integrated script engine allows to add application flexibility without interfering with the motor and PFC control algorithm. Infineon Technologies iMOTION™ IMD110 Series Integrated Power Modules can be used for small and major home appliances, fans, pumps, compressors, and general-purpose variable speed drives.Features
- Motion Control Engine (MCE) as a ready-to-use control solution for variable speed drives
- Integrated script engine for application control customization
- Integrated drive and system protection features
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Flexible space vector PWM for sinusoidal voltage control
- Current sensing via single or leg shunt
- Sensorless or Hall sensor operation(analog/digital Hall)
- Integrated analog comparators for over-current protection
- Built-in temperature sensor
- Power factor correction (PFC) control
- Flexible control input options: UART, Frequency, duty cycle, or analog signal
- Certified drive safety functions according to IEC/UL 60730-1 'Class B'
- High voltage three-phase gate driver with 600 V blocking voltage
- 15V supply voltage for gate driver
- Thin-film-SOI-technology with negative transient robustness
- Ultra-fast integrated bootstrap diodes
- Integrated 5V voltage regulator for controller supply
- External 5V output available
- Small LQFP-40 package with improved clearance & creepage
- Footprint derived from LQFP-48
Applications
- Small and major home appliances
- Fans, Pumps, Compressors
- General-purpose variable speed drives
Block Diagram
Đã phát hành: 2021-01-19
| Đã cập nhật: 2023-03-15