Infineon Technologies REF_FRIDGE_D111T_RC2_SL Reference Board
Infineon Technologies REF_FRIDGE_D111T_RC2_SL Reference Board is a ready-to-use reference single-layer printed-circuit-board designed for refrigerator compressors. The reference board demonstrates the complete Infineon solution, including the IMD111T-6F040 digital motor control iMOTION™ driver and the IKD04N60RC2 RC-D2 600V discrete IGBT.The Infineon REF_FRIDGE_D111T_RC2_SL Reference Board has a fast time to market with a design that can easily copy to a final mass-production application board. The device is easily interfaced through the iMOTION link. The board is intended to program and debug different series of iMOTION™ motor control ICs. The REF_FRIDGE_D111T_RC2_SL board is crucial for tuning a motor control system.
Features
- iMOTION™ driver IMD111T-6F040: ready-to-use motion controller with scripting engine and 6-channel silicon on insulator (SOI) driver
- RCD2-600V IGBT for lowest EMI and losses
- System solution enables highly integrated, flexible design and lowest EMI
Applications
- Home appliances
- Motor control and drives
- Refrigeration and freezing – compressor drives
At a Glance
Block Diagram
Overview
Đã phát hành: 2022-03-28
| Đã cập nhật: 2022-04-04