Infineon Technologies KIT_2K5W_CCM_TOLL TO-Leadless Adapter
Infineon KIT_2K5W_CCM_TOLL TO-Leadless (TOLL) Adapter is designed to upgrade the EVAL_2K5W_CCM_4P_V2 evaluation board for SMD devices in the PFC stage. The KIT_2K5W_CCM_TOLL Adapter exchanges the heatsink with the already assembled devices. The Adapter enables a possible SMD solution for high current applications utilizing the CoolMOS™ C7 Gold series (G7) super junction MOSFETs with the 4-pin Kelvin source capability and the improved thermal properties of the TOLL package. Additional features for the adapter include a CCM PFC topology, a thermal management example, and an SMD vs. THD comparison in the same environment.Features
- Topology: CCM PFC
- Input voltage: 85Vac - 265Vac
- Output power: 2.5kW @ Vin=230V; 1kW @ Vin=90V
- Assembled on heat sink for plug and play
- Easy to use SMD solution
- Thermal management example
- SMD vs. THD comparison in same environment
- Board Components
- CoolMOS™ C7 Gold series (G7) superjunction MOSFET
Applications
- Telecom
- Server
- Industrial
- General SMPS
Application Note
Đã phát hành: 2018-12-10
| Đã cập nhật: 2022-09-21