Infineon Technologies KIT_6W_12V_BIAS_ICE3 Auxiliary Supply Kit

Infineon KIT_6W_12V_BIAS_ICE3 Auxiliary Supply Kit features off-line SMPS current mode controller IC CoolSET™ with integrated 650V CoolMOS™. The KIT_6W_12V_BIAS_ICE3 Auxiliary Supply Solution provides a transformer with two windings, primary and secondary side, each 12V and overall power 6W, controlled and switched by Infineon CoolSET™ ICE3 Mosfets. The Auxiliary Supply is an ideal solution for several SMPS applications.

Features

  • Auxiliary bias supply transformer with two windings
  • Example of a working and integrated auxiliary supply
  • Board Component
    • SMPS current mode controller IC CoolSET™

Applications

  • Auxiliary supply for SMPS
Đã phát hành: 2018-12-10 | Đã cập nhật: 2022-09-21