Infineon Technologies KP46x Barometric Air Pressure Sensors

Infineon Technologies KP46x Barometric Air Pressure Sensors are miniaturized digital absolute pressure sensors engineered for performance and precision. The Infineon Technologies KP464XTMA1, KP465XTMA1, and KP466XTMA1 feature micromachining and a seamlessly integrated signal conditioning circuit that utilizes a cutting-edge capacitive sensing principle. The sensors can convert physical pressure into a 10-, 12-, or 14-bit digital value. Not only does it transmit this vital information through the SPI interface, but it also boasts an integrated temperature sensor on the chip, enabling the transmission of precise temperature data in response to SPI commands.

Features

  • High accuracy pressure sensing and pressure range up to 320kPa
  • Operating ambient temperature range -40°C to 125°C
  • Low power consumption with dedicated power-down mode for energy saving
  • 10-, 12- or 14-bit resolution pressure and temperature values via SPI Interface
  • Integrated signal path diagnosis features
  • Green, small 4.5mm x 5.1mm 8-pin DFN package

Applications

  • Automotive barometric air pressure sensor (BAP)
  • Automotive manifold air flow sensor (MAF)
  • Automotive battery monitoring system (BMS)
  • Automotive seat comfort system
  • Industrial control
  • Weather stations
  • Altimeters

Block Diagram

Block Diagram - Infineon Technologies KP46x Barometric Air Pressure Sensors
Đã phát hành: 2023-06-30 | Đã cập nhật: 2026-04-27