Infineon Technologies MOTIX™ Motor Bench

Infineon Technologies MOTIX™ Motor Bench is a BLDC motor test bench that combines Infineon evaluation boards and reference designs for motor control evaluation. The MOTIX™ Motor Bench is compatible with 3-phase evaluation boards of Infineon products. The Infineon MOTIX motor bench is ideal for 3-phase BLDC motor applications.

Features

  • Brushless DC motor (Nanotec DB42S03):
    • 8/3 No. of pol./phase
    • 24VDC rated
    • 0.0625Nm/0.19Nm Torque rated/peak
    • 4000RPM/6200RPM Speed rated/no load
  • Current controlled hysteresis brake (Mobac HB-50M-2)
    • 0.38Nm Maximum torque
    • 15000RPM Maximum speed
  • Plugs for connection of load, motor, and sensors
  • Harmonized BLDC motor and load setup
  • Compact package

Applications

  • Pumps and fans
  • 3-phase BLDC motor applications

Layout

Infineon Technologies MOTIX™ Motor Bench
Đã phát hành: 2022-11-21 | Đã cập nhật: 2022-12-05