Infineon Technologies TLE987xEVALB Evaluation Boards

Infineon TLE987xEVALB Evaluation Boards offer a complete evaluation of all functions and peripherals of the TLE987x product family and allow direct connection to a BLDC motor via MOSFETs in B6-Bridge configuration. It includes a B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os, and an onboard debugger. The TLE987XEVALBTQFPTOBO1 is for the TQFP package, and the TLE987XEVALBVQFNTOBO1 is for the VQFN package.

Features

  • 3-phase B6-Bridge
  • Integrated LIN
  • Onboard debugger
  • Reverse polarity protection
  • Debug LEDs
  • LIN bootstrap loader
  • Sensor interfaces (for HALL and TMR)
  • SPI header
  • EMI filter

Block Diagram

Block Diagram - Infineon Technologies TLE987xEVALB Evaluation Boards
Đã phát hành: 2020-10-26 | Đã cập nhật: 2024-12-09