Infineon Technologies Refrigeration & Freezing

Infineon Technologies Refrigeration and Freezing are compact, energy-efficient, and cost-effective drive solutions. Consumers seek energy consumption, noise levels, and a compact design with maximum storage space. Additionally, there is a need for smart appliances that can be easily integrated into the home network.

From the manufacturer's point of view, the challenge is to meet the stricter regulations on energy efficiency while simultaneously ensuring the form factor and a reduction in costs. Therefore, intelligent, compact, energy- and cost-efficient drive solutions for refrigerators and freezers meet the high customer requirements.

Block Diagram

Block Diagram - Infineon Technologies Refrigeration & Freezing

OPTIGA™ Trust
Responding to a growing focus on embedded systems amongst attackers, Infineon offers OPTIGA Trust hardware security solutions based on a high-end security controller optimized for connected devices. It provides extremely flexible, high-performance, secured access to any major cloud provider.

AIROC™ Wi-Fi® & Combos
AIROC Wi-Fi and Combos integrate IEEE 802.11a/b/g/n/ac WLAN and BLUETOOTH® in a single-chip solution to enable small-form-factor IoT designs. Combo solutions are available for 1x1 SISO with up to 433Mbps PHY data rates and 2x2 MIMO with up to 867Mbps PHY data rates. These solutions can be coupled with external MCUs from popular vendors or Linux on application processors to implement a complete Wi-Fi + BLUETOOTH system.

XENSIV™ Sensors
Predictive maintenance enables a data-driven approach to predict and prevent device failures based on pattern recognition and intelligent software models. To collect the necessary data and enable monitoring of the condition of devices in a building, smart XENSIV sensors help to record the most crucial parameters of a device's status.

CoolSET™
AC-DC integrated power stages with quasi-resonant switching schemes offer increased robustness and excellent performance. Infineon's generation of fixed-frequency CoolSET offers higher efficiency and lower switching frequency at medium and light loads, enabled by an integrated frequency step-down.

Videos

Đã phát hành: 2023-03-29 | Đã cập nhật: 2023-03-30