Infineon Technologies SHIELD_XENSIV_A XENSIV™ Sensor Shield

Infineon Technologies SHIELD_XENSIV_A XENSIV™ Sensor Shield offers a robust array of sensors for precise data collection. This shield is a powerhouse of sensor technology, featuring a 60GHz radar and a 5V CO2 sensor based on photoacoustic spectroscopy. The Infineon Technologies SHIELD_XENSIV_A Sensor Shield also features temperature, humidity, pressure, motion, and geomagnetic sensors. Additionally, it includes MEMS microphones and a high-contrast TFT display, connecting to PSOC™ MCUs via the Arduino UNO header.

Features

  • XENSIV BGT60LTR11AIP 60GHz radar sensor
  • XENSIV PASCO2V15 5V sensor
  • XENSIV DPS368 pressure sensor
  • XENSIV IM72D128 MEMS microphones
  • SHT35 humidity and temperature sensor
  • BMI270 6-axis inertial measurement unit
  • BMM350 3-axis magnetometer sensor
  • OPTIGA™ Trust M security solution
  • SPI-based TFT display
  • Headers compatible with Arduino UNO R3
  • ModusToolbox™ support
  • Plug-and-play connection to MCU kits
  • Precise data from diverse sensors
  • Crystal-clear audio input
  • Advanced presence sensing
  • Reliable humidity and temperature tracking
  • User-friendly development environment
  • RoHS compliant

Applications

  • Smart homes and buildings
  • Home entertainment
  • Heating ventilation and air conditioning (HVAC)
  • Home appliances

Videos

Overview

Location Circuit - Infineon Technologies SHIELD_XENSIV_A XENSIV™ Sensor Shield

Block Diagram

Block Diagram - Infineon Technologies SHIELD_XENSIV_A XENSIV™ Sensor Shield
Đã phát hành: 2024-12-10 | Đã cập nhật: 2025-03-25