Infineon Technologies XENSIV™ Pressure Sensors

Infineon XENSIV™ Pressure Sensors use unique multiple surface micro-machined capacitive sensor cell arrays. These arrays support powerful self-diagnosis features like mechanical and electrical verification of sensor functionality. Monolithic integration onto a single chip enables state-of-the-art production using a standard automotive-qualified BiCMOS process. The XENSIV™ Pressure Sensors offer the lowest power consumption and best-in-class pressure resolution (down to +/- 2cm) in combination with robustness against water (IPx8), dust and humidity (DPS368), and highly accurate absolute temperature sensing (DPS422).

Sophisticated sensor cell design ensures superior quality over the entire lifecycle. These pressure sensors are ideal for a wide range of applications in the automotive and industrial sectors. The analog and digital interfaces provide a high degree of design flexibility and enable manufacturers to meet evolving market demands.

Features

  • BAP
  • Seat comfort systems
  • Fuel vapor
  • Idle stop
  • Side crash detection
  • Pedestrian impact detection

Applications

  • Industrial and process controls
  • Gas flow
  • Level meter
  • Barometric pressure
  • Altitude compensation systems
  • Weather stations
  • Engine management systems
  • Medical equipment
Đã phát hành: 2019-07-19 | Đã cập nhật: 2026-04-27