Johnson / Cinch Connectivity Solutions MCX Micro RF Coax Connectors & Adapters
Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.Features
- Connectors available in surface mount, bulkhead mount, flange mount, two-hole, extended dielectric, and end launch
- Available with a 50Ω or 75Ω impedance
- 6Ghz maximum frequency
- 30% smaller than similar SMB types
- Gold or nickel plating
Applications
- External antennas to GPS receivers
- Wireless communications
- Non-magnetic
Đã phát hành: 2015-10-23
| Đã cập nhật: 2022-10-25