KEMET Harsh Environment Film Capacitors
KEMET Harsh Environment Film Capacitors feature a 0.1µF to 600µF capacitance range and 5% or 10% tolerance. These film capacitors are ideal for numerous applications, including but not limited to capacitive power supplies, automation, energy storage, and AC harmonic filtering. KEMET Harsh Environment Film Capacitors feature the following series: C4AF, C4AQ, F862, and F863.Features
- 0.1µF to 600µF capacitance range
- 5% or 10% tolerance
- Ideal for a variety of applications
Specifications
Đã phát hành: 2019-12-02
| Đã cập nhật: 2023-11-10