KEMET Industrial Aluminum Electrolytic Capacitors
KEMET Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. These capacitors feature a maximum operating temperature of -55°C to +125°C, a capacitance range of 2.2µF to 1.3F, and a maximum voltage rating of 600VDC. KEMET Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.Specifications
Additional Resources
Đã phát hành: 2020-06-10
| Đã cập nhật: 2024-12-19