Keysight Technologies U1730C Series Handheld LCR Meters

Keysight Technologies U1730C Series Handheld LCR Meters measure frequencies as high as 100kHz, a capability typically found only in benchtop meters. The one-touch automatic identification function button displays component type and detailed component analysis such as impedance, equivalent series resistance (ESR), and inductor specific DC resistance (DCR). These LCR meters feature a 20,000-count resolution, 0.02% basic accuracy, and IR-to-USB connectivity for data logging to PCs. Keysight Technologies U1730C Series Handheld LCR Meters enable the testing of various component types, including secondary components of dissipation factor (D), quality factor (Q), and angle indication of impedance (θ).

Features

  • 20,000-count resolution
  • 0.2% basic accuracy
  • Wide LCR ranges with 3 to 5 selectable test frequencies (up to 100kHz for U1733C)
  • Auto identification (Ai) automatically determines and displays component type and measurements
  • Battery life of 16 hours/AC-powered
  • IR-to-USB connectivity for data logging to PC
  • Detailed component analysis
    • DCR
    • ESR
    • Impedance (Z)
    • D factor
    • Q factor
    • θ functions

Front Panel

Keysight Technologies U1730C Series Handheld LCR Meters
Đã phát hành: 2017-11-23 | Đã cập nhật: 2022-04-25