Ezurio FlexPIFA™ 3dBi Antennas with MHF1/U.FL Cables
Ezurio FlexPIFA™ 3dBi Antennas with MHF1/U.FL Cables offer 2.4GHz and 5.5GHz frequency ratings, 50Ω impedance, and linear polarization. These dual-band antennas provide quick and easy installation with an adhesive that holds onto surfaces during humidity exposure and hot/cold cycles. Ezurio FlexPIFA 3dBi Antennas can be installed in various ways: on different non-conductive surfaces and thicknesses, near metals or the human body, and on flat or curved surfaces.Features
- Dual-band antennas
- Quick and easy installation
- Adhesive holds to surface during humidity exposure and hot/cold cycles
- RoHS compliant
- Installation
- On different non-conductive surfaces and thicknesses
- Near metals or the human body
- On flat or curved surfaces
Applications
- 2.4GHz and 5.5GHz
- Wi-Fi® 802.11 b/g/n/a
- BLUETOOTH®
Specifications
- 2.4GHz or 5.5GHz frequency
- 3dBi maximum peak gain
- 50Ω impedance
- 3M 100MP adhesive
- 38.5mm x 12.7mm x 2.5mm dimensions
- -40°C to +85°C operating temperature range
Đã phát hành: 2022-10-19
| Đã cập nhật: 2024-04-02