Tark Thermal Solutions AAT Thermoelectric Cooler Assemblies

Tark Thermal Solutions Air-to-Air Tunnel (AAT) Thermoelectric Cooler Assemblies (TEAs) offer compact, reliable performance by cooling objects through convection. The heat is absorbed and dissipated through high-density heat exchangers equipped with air ducted shrouds and brand-name fans. Tark AAT thermoelectric cooler assemblies reduce the number of airflow paths required to operate. The thermoelectric cooler modules of these AAT assemblies are custom-designed to achieve a high coefficient of performance (COP) to minimize power consumption and generate heat pumping action. Applications include medical diagnostics, semiconductor fabrication, food and beverage cooling, and industrial instrumentation.

Features

  • Precise temperature control
  • Cooling objects through convection technology
  • Compact design
  • High coefficient of performance
  • Reliable solid-state operations
  • RoHS compliant

Applications

  • Analytical instrumentation
  • Medical diagnostics
  • Photonics laser systems
  • Industrial instrumentation
  • Food and beverage cooling
Đã phát hành: 2017-09-05 | Đã cập nhật: 2025-07-31