Lantronix xPico XPC240300EK/XPC250300EK Evaluation Kits
Lantronix xPico® XPC240300EK/XPC250300EK Embedded Gateway Evaluation Kits are a platform for evaluating the performance of the xPico® 200 gateway module. The xPico® XPC240300EK Embedded Gateway Evaluation Kit offers seamless and secure Wi-Fi/Ethernet connectivity. The xPico® XPC250300EK Embedded Gateway Evaluation Kit provides complete Wi-Fi/Ethernet and Bluetooth stack offload. The kits are powered by either the 5V mini-type B USB device port connector or the 5V input power supplied barrel connector. The kits feature one RJ45 10/100 Ethernet port with onboard PHY and the magnetic module. Additionally, the kits feature one DB9M serial port connector with an RS232 transceiver providing rates up to 1Mbps. All necessary regulators to power the xPico® 200 module are included, along with LEDs for system status outputs.Features
- Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet
- Enterprise Wi-Fi security (EAP, WPA2- Enterprise)
- Automatic network connection management
- Concurrent Soft AP + client mode for direct wireless service access without disrupting machine field operations
- Enables operation as network co-processor or wireless MCU
- Pre-integration with MACH10™ IoT platform
- Global Certification (FCC, IC, ETSI, Japan, AU/NZS, China)
- Industrial grade design for operation in extreme environments (-40°C to +85°C)
Kit Contents
- xPico® 200 module (xPico® 240 or xPico® 250 model) on an edge card
- xPico® 200 evaluation board with socket for xPico® 200 edge card module
- 5V DC power supply adapter (with international plugs)
- 2x Antennas with U.FL to R-SMA adapter cable
xPico 240 Evaluation Kit Overview
xPico 250 Evaluation Kit Overview
Quick Start Guides
Đã phát hành: 2018-03-23
| Đã cập nhật: 2022-09-08