Lantronix xPico 240/250 Series Embedded Wi-Fi IoT Gateways

Lantronix xPico® 240/250 Series Embedded Wi-Fi IoT Gateways provide high-performance in excessive noise settings. The Gateways encompass dual-band Wi-Fi, antenna diversity, and Bluetooth while featuring enterprise-grade security. Robust connectivity for reliable data access enables the xPico® 240/250 Series to make embedded application development easy. Flexible system integration modes and built-in network communications engine promotes faster time to market. Using the provided SDK, the Gateways can be operated as a network co-processor or wireless microcontroller, allowing the user to download IoT communications.

The TruPort® Socket utilizes total control over multiple connections including TCP, UDP or TLS. Offering a comprehensive device security framework- the xPico® 240/250 Series offers robust and secure connections, data-at-rest protection for keys, configuration, secure boot and firmware-over-the-air (FOTA) updates, user role-based access control and fine-grained policy-based network service control. End-to-end applications can be built quickly and easily with pre-integrated MACH10™ edge software components. xPico® 240/250 Series delivers seamless and secure Ethernet, Wi-Fi and Bluetooth connectivity allowing OEMs to design with reduced complexity and lower risk.

Features

  • Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet
  • xPico® 250 Only – Dual-mode Bluetooth (BT and BLE)
  • Automatic network connection management
  • Concurrent Soft AP + client mode for direct wireless service access without disrupting machine field operations
  • Enables operation as network co-processor or wireless MCU
  • Device Management via Lantronix Gateway Central™
  • Pre-integration with MACH10™ IoT platform
  • Global Certification (FCC, IC, ETSI, Japan, AU/NZS, China)
  • Industrial-grade design for operation in extreme environments (-40°C to +85°C)
  • Remote updates and management via Lantronix Gateway Central™

Applications

  • Industrial Automation
  • Medical Devices
  • Responsive Retail
  • Resource Management

Videos

Đã phát hành: 2018-03-23 | Đã cập nhật: 2024-06-27