Littelfuse 452/454 Series SMT Fuses

Littelfuse 452/454 Series SMT Fuses are part of the NANO2® Slo-Blo® series fuse family, which features enhanced inrush withstand characteristics over existing NANOFast-Acting fuses. This "time delay" fuse design accommodates inrush currents that normally cause a fast-acting fuse to open, helping solve the nuisance “opening” problem. The compact 452/454 series provides low-temperature re-rating and contains models in a wide range of current ratings (from 0.375A to 12A). These Slo-Blo fuses can operate between -55°C and 125°C temperatures. Littelfuse 452/454 series fuses are ideal for game consoles, industrial equipment, computer servers, laptops, power supplies, and can serve as the AC line fuse in LED lighting applications.

Features

  • Small size
  • 0.375A to 12A wide range of current rating available
  • Wide operating temperature range
  • RoHS compliant and Halogen free
  • UL Recognized to UL/CSA/ NMX UL 248-1 and UL/CSA/ NMX UL 248-14
  • Conforms to DENAN’s Appendix 3
  • Conforms to EN 60127-1 and EN 60127-7
  • CE Mark indicates suitability for the European market
  • UKCA Mark indicates suitability for the UK market
  • Low temperature rerating

Applications

  • AC line fuse in LED lighting applications
  • Telecom system
  • Wireless basestation
  • Computer Systems
    • LCD monitors and panels
    • PC servers
    • Laptops and notebook-type PCs
    • Networking
    • Storage systems
  • Videogame consoles
  • White goods
  • Game console
  • Industrial equipment
  • Battery, charging circuit protection
  • Power supplies

Temperature Rerating Curve

Chart - Littelfuse 452/454 Series SMT Fuses
Đã phát hành: 2018-10-22 | Đã cập nhật: 2023-12-26