Littelfuse AQ1205-01UTG Bidirectional Discrete TVS Diode
Littelfuse AQ1205-01UTG Bidirectional Discrete TVS Diode is fabricated using proprietary silicon avalanche technology. This diode provides an Electrostatic Discharge (ESD) protection level for electronic equipment. The AQ1205-01UTG TVS diode safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. This diode features a 20nA reverse leakage current (VR = 4.5V) and 9pF maximum capacitance. The AQ1205-01UTG TVS diode is AEC-Q101 qualified and PPAP capable. This diode is Halogen and lead-free, and RoHS-compliant. Typical applications include automotive, battery protection, BMS, computer peripherals, medical equipment, notebooks/desktops/servers, Point-of-Sale terminals, switches/buttons, and test equipment/instrumentation.Features
- ESD, IEC 61000-4-2, ±30kV (contact/air)
- ESD, ISO10605 330pF 330Ω, ±30kV (contact/air)
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Maximum surge tolerance, IEC 61000-4-5, 2nd Edition, 7A (8/20μs)
- Low clamping voltage
- Halogen and lead-free
- RoHS compliant
- Moisture Sensitivity Level (MSL -1)
- AEC-Q101 qualified and PPAP capable
Specifications
- 20nA maximum leakage current
- 5V to 5.5V breakdown voltage range (IR=1mA)
- 0.20Ω dynamic resistance (TLP, tp=100μs, I/O to GND)
- 7pF to 9pF capacitance range (f=1KHz)
- Clamp voltage:
- 6.5V (IPP=1A, tp=8/20μs, I/O to GND)
- 10V (IPP=7A, tp=8/20μs, I/O to GND)
- -40°C to 150°C operating temperature range
Applications
- Automotive
- Battery protection
- Battery Management System (BMS)
- Computer peripherals
- Medical equipment
- Notebooks/desktops/servers
- Point-of-sale terminals
- Switches/buttons
- Test equipment/instrumentation
Functional Block Diagram
Dimension Diagram
Đã phát hành: 2024-04-17
| Đã cập nhật: 2024-04-30