Diodes Incorporated Featured Products
API782X Dual-Channel Digital Isolators
Devices meet the reinforcement and basic isolation requirements specified by VDE, UL, CQC, etc.
AL8859Q FlexPhase SPI Boost Controllers
Two-phase SPI-controlled boost controllers designed for high‑power, high‑efficiency applications.
PI2MEQX2505Q 2.5Gbps MIPI CSI-2/DSI D-PHY ReDriver
Four-lane data and clock MIPI D-PHY ReDriver designed specifically for the MIPI D-PHY 1.2 protocol.
API772X Dual-Channel Digital Isolators
High-performance digital isolators that offer 5000VRMS in a SO-8W (Type CJ) package per UL 1577.
PI5USB216EQ USB 2.0 Signal Conditioner
Designed to boost signals and insert pre-emphasis to compensate for ISI in the channels.
AP61040/AP61041 Synchronous Buck Converters
These devices provide high efficiency, excellent transient response, and high DC output accuracy.
PI2SSD3212A1 14-Bit 2:1 eMMC/DDR Signal Switch
Designed for eMMC HS200 and HS400 bus with speeds up to 400MB/s, 1.8V or 1.2V I/Os.
PI6CL1001 Low Voltage LVCMOS Clock Buffer
Features level translation and supports a 1.0V to 1.8V power supply for networking applications.