Analog Devices / Maxim Integrated MAX15500 Analog Output Conditioners
Analog Devices Inc. MAX15500 Analog Output Conditioners provide a programmable current of up to ±24mA or a voltage of up to ±12V proportional to a control voltage signal. The control voltage is typically supplied by an external DAC with an output voltage range of 0 to 4.096V for the MAX15500. The output current and voltage are selectable as either unipolar or bipolar. In the unipolar configuration, a 5% Full-Scale (FS) control voltage produces a nominal output of 0A or 0V to achieve under-range capability. A control voltage of 100%FS produces one of two programmable levels (105%FS or 120%FS) to achieve over-range capability. The outputs of the MAX15500 are protected against overcurrent conditions and a short to ground or supply voltages up to ±35V. The devices also monitor for overtemperature and supply brownout conditions. The supply brownout threshold is programmable.Features
- Supply voltage up to ±32.5V
- Output protected up to ±35V
- Programmable output (plus over range)
- ±10V
- 0 to 10V
- 0 to 5V
- ±20mA
- 0 to 20mA
- 4 to 20mA
- Current output drives 0 to 1kΩ
- Voltage output drives loads down to 1kΩ
- HART compliant
- 2ppm gain error drift over temperature
- SPI interface, with daisy-chain capability
- Supports +4.096V (MAX15500)
- Extensive error reporting:
- Short-circuit and overcurrent protection
- Open-circuit detection
- Brownout detection
- Overtemperature protection
- Fast, 40µs settling time
Applications
- Distributed I/Os
- Embedded systems
- Industrial control and automation
- Programmable Logic Controllers (PLCs)
Block Diagram
Đã phát hành: 2019-10-25
| Đã cập nhật: 2023-04-26