Analog Devices / Maxim Integrated MAXREFDES18 Carmel Reference Design
Analog Devices MAXREFDES18 Carmel Reference Design provides a high-accuracy analog current/voltage output in a compact, galvanically isolated form factor. This design uniquely fits programmable logic controllers, distributed control systems, and other industrial applications. ADI MAXREFDES18 Carmel Reference Design features a MAX5316 16-bit digital-to-analog converter that drives the input of a MAX15500 programmable analog output conditioner. The integrated MAX6126 ultra-high-precision voltage reference provides references for the DAC and the output conditioner. MAX14850 galvanically isolates data communication between the subsystem and the system controller. The subsystem also integrates an isolated and regulated power supply by using the MAX13253 transformer driver and the MAX1659 and MAX1735 low-dropout linear regulators.Features
- Programmable high-accuracy current/voltage output
- Current output drives 0 to 1kΩ
- Voltage output drives loads down to 1kΩ
- Extensive error reporting
- Isolated power and data
- Small Printed Circuit Board (PCB) area
- Device drivers
- Example C source code
- Pmod™-compatible form factor
Applications
- PLCs
- DCS
- Embedded systems
- Industrial control and automation
- Industrial sensors
Carmel Subsystem Block Diagram
Đã phát hành: 2014-01-13
| Đã cập nhật: 2023-04-13