MEAN WELL NPB-120/240/360 Battery Chargers
MEAN WELL NPB-120/240/360 Battery Chargers are high-reliability and portable wide voltage range chargers. These include 120W, 240W, and 360W series battery chargers. The NPB-120/240/360 battery chargers feature high efficiency up to 93%, adjustable output voltage and current, a variety of standard charging connectors, ITE, and household dual safety approval. These chargers operate from 90VAC to 264VAC input voltage range, 127VDC to 370VDC DC input voltage range, and -30°C to 70°C operating temperature range. The NPB-120/240/360 chargers provide protection for short circuits, over-voltage, over-temperature, and battery reverse polarity. These chargers are used in applications such as electric bicycles, scooters, hand-held power tools, mobile robots, unmanned vehicles, and various DC mobile devices charging. The NPB-120/240/360 chargers feature output connector types such as XLR: 3-pin DIN (120W) and 4-pin DIN (240W and 360W), Anderson Connector (AD1), and Terminal Block (TB).Features
- Protections:
- Short circuit
- Overvoltage
- Over-temperature
- Battery reverse polarity
- Front-panel LED indicator for charging status
- Fanless design (120W/240W only)
- 2 or 3 stages selectable by DIP switch
- Charger for compatible with lead-acid and Li-ion batteries
- Output connector types:
- XLR: 3-pin DIN (120W) and 4-pin DIN (240W and 360W)
- Anderson Connector (AD1)
- Terminal Block (TB)
Applications
- Electric bicycles
- Scooters
- Hand-held power tools
- Mobile robots
- Unmanned vehicles
- Radio system backup solution
- Surveillance system
- Various DC mobile devices charging
Specifications
- 90VAC to 264VAC input voltage range
- 127VDC to 370VDC DC input voltage range
- <0.15W (AC S.W off) no-load power consumption
- -30°C to +70°C operating temperature range
- 20% RH to 95% RH non-condensing humidity range
Static Characteristics
Videos
Additional Resources
Đã phát hành: 2021-08-09
| Đã cập nhật: 2024-10-07