- Trang chủ
- Sản phẩm mới nhất
- Mới theo Nhà sản xuất
- MEAN WELL
- Chargers & Inverters - Mean Well
MEAN WELL Chargers & Inverters
MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.Videos
Solutions
Additional Resources
Featured Inverters
MEAN WELL PV-SMI 1000VA & 2000VA Micro Inverters
Support 2 or 4 photovoltaic (PV) input channels with up to 750W input power per channel.
MEAN WELL NTS-1700 & NTU-1700 1700W DC-AC Power Inverters
True sine wave DC-AC power inverters with 3400W peak power and an adjustable AC output voltage.
MEAN WELL NTS-250P/400P DC-AC Inverters
Fully digital MCU design that focuses on miniaturization, high efficiency, and intelligence.
MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters
300W and 450W high-reliability off-grid true sine wave DC-AC power inverters.
MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters
Compact and lightweight devices providing true sine wave output (THD <3%).
MEAN WELL NTS/NTU-2200/3200 DC-AC Inverters
Industrial-grade high reliability, high safety, high quality, and high-efficiency conceptual design.
MEAN WELL ERG-5000 5KW Energy Recycling Power Inverters
Offer up to 91% high efficiency and feature flexible CC/CV operation modes.
MEAN WELL NTN-5K True Sine Wave Inverters
An all-in-one solution that integrates AC-DC charging, DC-AC inversion, and AC bypass.
Featured Chargers
MEAN WELL NPB-450 Intelligent Battery Chargers
Feature Near-Field Communication (NFC) interface for setting up charging parameters.
MEAN WELL DBR-3200 & DBU-3200 Battery Chargers
3.2kW single output rack-type/enclosed type AC/DC smart chargers with 1U low profile.
MEAN WELL ENC-120 120W Desktop Battery Chargers
120W 3-stage charging device with programmable function for lead-acid and Li-ion batteries.
MEAN WELL ENC-360 360W Desktop Battery Chargers
Provides programmable charging for lead-acid and Li-ion batteries, built-in 3-stage charging curve.
MEAN WELL ENP-120 120W Desktop Power Supplies
120W Desktop Single-Output Power Supply designed for communication-related applications.
MEAN WELL ENP-360 360W Desktop Power Supplies
Designed for communication-related applications and offers improvements over the ESP family.
MEAN WELL HEP-600 Harsh Environment Power Supplies & Charger
Harsh environment AC/DC power devices providing up to 600W with up to 96% efficiency.
MEAN WELL NPB-1200/1700 Intelligent Battery Chargers
1200W & 1700W rated wattage, built-in MCU, voltage range, multi-purpose design, flexible functions.
MEAN WELL NPB-450/750 Reliable Intelligent Battery Chargers
Offers an output range of 450W to 759.4W, up to 63Hz frequency, and 93% efficiency.
MEAN WELL NPB-120/240/360 Battery Chargers
High-reliability and portable wide voltage range chargers that are suitable for electric bicycles.
MEAN WELL NPP-1200/1700 Battery Chargers & Power Supplies
2-in-1 modules allow users to flexibly switch the operating mode to battery charger or power supply.
MEAN WELL NPP-450/750 Battery Chargers & Power Supplies
2-in-1 design ensures flexibility, 63Hz maximum frequency rating, and up to 93% efficiency.
MEAN WELL NCP-3200 Power Supplies & Battery Chargers
Offers high efficiency of up to 94.5%, 3200W power rating, and 24VDC, 48VDC, or 380VDC voltage.
- MEAN WELL