MEAN WELL NTN-5K True Sine Wave Inverters
MEAN WELL NTN-5K True Sine Wave Inverters are an all-in-one solution that integrates AC-DC charging, DC-AC inversion, and AC bypass. These inverters feature a built-in, high-power 4520W AC-DC charger with fast charging capability, a digital design with MCU control, and streamlined control circuitry that rapidly responds to environmental changes and improves reliability. NTN-5K inverters adopt a modular design with a 5KW single machine module, allowing flexible parallel connection of AC outputs of up to 30KW, with highly flexible wattage expansion. The chassis is designed in a 2U high cabinet style for easy installation and quick assembly when mounted in a standard 19" rack. These inverters utilize three NTN-5K single-phase AC outputs and provide a comprehensive monitoring platform. MEAN WELL NTN-5K True Sine Wave Inverters are suitable for power tools, portable equipment, vehicles and yachts, wireless networks, and off-grid solar power systems.
Features
- Combines AC-DC charger, DC-AC inverter, AC bypass, and supports external MPPT solar charger
- AC utility charger up to 4520W
- UPS function (AC bypass) without interruption, transfer time <10ms
- True sine wave output (THD <3%)
- High surge power up to 10KW
- Parallel synchronized operation up to 30KW
- Temperature-controlled cooling fan
- AC output voltage and frequency selectable by DIP S.W
- Supports Modbus-RTU (RS-485) / CAN bus protocol communication
- Suitable for lead-acid or li-ion batteries
- Conformal coating
- Input protections
- Reverse polarity
- DC low alarm
- DC low shutdown
- Overvoltage
- Output protections
- Short circuit
- Overload
- Overtemperature
Applications
- Home and office appliances
- Power tools
- Portable equipment
- Vehicles
- Yachts
- Off-grid solar power systems
- Wireless networks
- Telecom or datacom systems
Specifications
- 5000W rated power
- Up to 7500W peak power
- 24VDC, 48VDC, and 380VDC voltage ratings
- Up to 94.5% efficiency
- -30°C to +70°C operating temperature range
Videos
Application Example
System Configuration
Đã phát hành: 2024-06-05
| Đã cập nhật: 2025-04-11