MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters

MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters are 300W and 450W high-reliability, off-grid true sine wave DC-AC power inverters. MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS-300 and NTS-450 provide up to 600W or 900W peak power, adjustable AC output voltage, a wide operating temperature range, and complete protections. These DC-AC power inverters are ideal for use in a variety of household, railway, vehicle, network, and telecom applications.

Features

  • Compact size and light weight
  • True sine wave output (THD <3%)
  • Surge power
    • Up to 900W (NTS-450)
    • Up to 600W (NTS-300)
  • Rated wattage
    • 450W (NTS-450)
    • 300W (NTS-300)
  • Temperature controlled cooling fan (NTS-450)
  • Fanless design (NTS-300)
  • AC output voltage and frequency selectable by DIP S.W
  • <1.5W maximum no-load dissipation at standby saving mode
  • Operating temperature range
    • -25°C to +70°C (NTS-450)
    • -25°C to +65°C (NTS-300)
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Protections
    • Input
      • Reverse polarity
      • DC low alarm
      • DC low shutdown
      • Overvoltage
    • Output
      • Short circuit
      • Overload
      • Over-temperature
      • Battery over-discharge protection (low voltage disconnect)
  • Suitable for lead-acid or li-ion batteries
  • Conformal coating
  • Three-year warranty

Applications

  • Mobile devices
  • Home and office appliances
  • Power tools
  • Portable equipment
  • Vehicles
  • Yachts
  • Off-grid solar power systems
  • Wireless networks
  • Telecom or datacom systems

Typical Applications

Application Circuit Diagram - MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters

Videos

Đã phát hành: 2021-04-06 | Đã cập nhật: 2022-10-17