MEAN WELL SKMW15 & DKMW15 15W DC-DC Regulated Converters

MEAN WELL SKMW15 Single-Output and DKMW15 Dual-Output DC-DC Regulated Converters are 15W isolated and regulated module-type DC-DC converters in a 25.4mm x 25.4mm (1" x 1") DIP package. MEAN WELL SKMW15 and DKMW15 DC-DC Converters feature international standard pins, high efficiency of up to 89%, a wide working temperature range (-40°C to +85°C), and a 3KVDC isolation voltage. The series complies with EN55032 radiated Class A without additional components and features continuous short circuit, overload, and input under-voltage protection. 

Features

  • DIP 25.4mm x 25.4mm (1" x 1") package with industry-standard pinout
  • 4:1 ultrawide input range (9VDC to 36VDC or 18VDC to 75VDC)
  • Output voltage
    • 3.3V, 5V, 12V, or 15V (single-output)
    • ±5V, ±12V or ±15V (dual-output)
  • 15W rated wattage
  • Single-output and dual-output versions
  • -40°C to +85°C operating temperature range
  • No minimum load required
  • High efficiency up to 89%
  •  Protections
    • Continuous short circuit
    • Overload
    • Overvoltage
    • Input undervoltage
  •  3KVDC I/O isolation
  • Complies with EN55032 radiated Class A without additional components
  • Three-year warranty

Applications

  • Telecom/datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instruments
  • Analyzers
  • Detectors
  • Data switches
Đã phát hành: 2020-08-17 | Đã cập nhật: 2024-12-04