MEAN WELL SKMW20 & DKMW20 20W DC-DC Regulated Converters
MEAN WELL SKMW20 and DKMW20 20W DC-DC Regulated Converters offer a 4:1 wide input range and 20W of power in a DIP 1" x 1" package with industry-standard pinout. These converters are available in single- or dual-output versions with high efficiency of up to 90%, 1.5KVDC I/P-O/P isolation voltage, and -40°C to +85°C temperature range. MEAN WELL SKMW20 and DKMW20 20W DC-DC Regulated Converters comply with EN55032 radiated Class A standards without additional components. Applications include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.Features
- 20W, DIP 1" x 1" package with industry-standard pinout
- 4:1 wide input range
- -40°C to +85°C operating temperature range
- No minimum load required
- Complies with EN55032 radiated Class A requirements without additional components
- High efficiency up to 89%
- Short circuit (continuous), overload, overvoltage, and input undervoltage protection
- 1.5KVDC I/O isolation
- Remote ON/OFF control and trimming output (10%)
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Instruments
- Analyzers
- Industrial control facilities
- Detectors
- Data switches
Đã phát hành: 2017-06-02
| Đã cập nhật: 2024-12-04