Microchip Technology DM320210 SAME54 Curiosity Ultra Development Board

Microchip Technology DM320210 SAME54 Curiosity Ultra Development Board provides an environment to develop BLUETOOTH® audio, CAN, graphics/user interfaces, IoT, and robotics. This development board includes an integrated programmer and debugger and requires no additional hardware to get started. The SAME54 development board includes the ATSAME54P20A microcontroller, 1MB flash, and 256kB SRAM. The functionality of the development board can be increased through MikroElectronika mikroBUS™ Click™ boards, and the Microchip PHY daughter board can be used for Ethernet connectivity. Microchip expansion boards can add Wi-Fi connectivity, while Microchip audio daughterboards can introduce audio input and output capability.

Features

  • ATSAME54P20A, 120MHz, 1MB Flash, 256KB RAM
  • On-board debugger (EDBG):
    • Real-time programming and debugging
    • Virtual COM port (VCOM)
    • Data Gateway Interface (DGI)
  • One mikroBUS interface
  • One X32 audio interface supporting BLUETOOTH and audio
  • Ethernet interface
  • Graphics interface
  • Xplained Pro extension compatible interface
  • CAN interface
  • User buttons
  • User LEDs
  • 8-MB QSPI memory
  • Arduino Uno R3 compatible interface

Board Layout

Microchip Technology DM320210 SAME54 Curiosity Ultra Development Board

Block Diagram

Block Diagram - Microchip Technology DM320210 SAME54 Curiosity Ultra Development Board
Đã phát hành: 2019-11-12 | Đã cập nhật: 2025-03-25