Mikroe MIKROE-2624 Stepper 5 Click

Mikroe MIKROE-2624 Stepper 5 Click is the complete integrated bipolar step motor driver solution that allows silent operation and optimal working conditions for the connected motor. This device features technologies such as stealth Chop2™ for silent motor operation and spreadCycle™ for highly dynamic motor current control. The stepper 5 click also employs microPlayer™ interpolation technology with 256 micro steps. This device uses the TM2208 highly integrated bipolar step motor power driver with the UART interface.

The stepper 5 click provides full output protection and diagnostics, wide input voltage range and reasonably high currents, high-efficiency output MOSFETs, and one-time programmable (OTP) memory. Typical applications include precise stepper motor control such as movement control of beds, heads, and assemblies of various CNC plotting, milling, and 3D printer designs.

Features

  • stealth Chop2, spreadCycle, and microPlayer advanced technologies
  • Full output protection and diagnostics
  • Wide input voltage and reasonably high currents
  • High-efficiency output MOSFETs
  • Single wire UART
  • OTP memory
  • GPIO and UART interface
  • 3.3V and 5V input voltage

Overview

Block Diagram - Mikroe MIKROE-2624 Stepper 5 Click
Đã phát hành: 2018-08-08 | Đã cập nhật: 2022-08-04