Molex External GNSS Antenna

Molex External GNSS Antenna is a 3m cable that offers right-handed circular polarization and a directional radiation pattern. This antenna operates at -40°C to +85°C temperature range and provides 2W of power rating. The external GNSS antenna features 55mm x 47mm x 16.7mm of antenna size and is IPX7 compliant. This antenna provides full-band position coverage and offers high RF performance and reliability for wireless and networking applications.

Features

  • 3m cable length
  • 55mm x 47mm x 16.7mm antenna size
  • 2W power rating
  • Right-handed circular polarization
  • Directional radiation pattern
  • Strong plastic housing with an IPX7 rating
  • Full band GNSS antenna
  • Less than 2 VSWR with low noise figure and high gain

Applications

  • Commercial vehicles
    • Smart transportation
    • Networking
  • IoT
    • Connected mobility
    • Connected consumers
  • Automotive
    • Navigation devices
  • Industrial
    • Maritime port technology systems
    • Surveying and mapping systems
    • Emergency response systems
Đã phát hành: 2020-06-08 | Đã cập nhật: 2024-08-02