Molex GNSS/GPS Antennas

Molex GNSS/GPS Antennas provide superior RF performance for US and global satellite systems and ease of integration. The low-profile GNSS ceramic antennas feature maximum space savings with an average radiation efficiency of >60% over 1561MHz to 1602MHz frequency bands. The GPS antennas have an average total radiation efficiency of >70% at the 1561MHz and 1571MHz frequency bands, and >75% at the 1602MHz band. Molex GNSS/GPS Antennas are suitable for geocaching, agricultural machines, and emergency response systems.

Applications

  • Commercial
    • Agricultural machines
    • Geofencing
    • Logistics
    • Rail infrastructure
  • Consumer
    • Geocaching
  • Industrial
    • Emergency response systems
    • Maritime port management sytems
    • Surveying/mapping systems
Đã phát hành: 2023-02-14 | Đã cập nhật: 2023-02-20