Molex EXTreme Guardian Plug-Side Cable Assemblies

Molex EXTreme Guardian Plug-Side Cable Assemblies are overmolded cable assemblies available in multiple circuit sizes and lengths, providing optimized design flexibility. These cable assemblies provide rugged strain relief at the connector and cable interface and accommodate a broad range of design configurations. The EXTreme Guardian plug-side cable assemblies feature polarized mating geometry and locking tang-on terminals to ensure secure retention and prevent accidental mis-mating. These overmolded cable assemblies are capable of carrying currents ranging from 55A to 60A, supporting various power applications. These cable assemblies are fully uninterruptible with the Molex EXTreme Guardian system product range. Typical applications include automotive (including electric vehicles), aerospace and defense, data communication, solar, medical, and telecommunication.

Features

  • Dependable strain relief decreases mechanical stress on wires and terminals
  • 2- and 3-circuit options accommodate a broad range of design configurations
  • Polarized mating geometry and locking tang-on terminals help ensure secure retention and help prevent accidental mismating
  • Available in multiple lengths to optimize design flexibility
  • Capable of carrying 55A to 60A of current
    • Supports numerous power applications
    • Fully uninterruptible with Molex EXTreme Guardian system product range

Applications

  • Electric vehicles
  • Aerospace and defense, including uninterruptible power supplies (UPS)
  • Data communication and high-end servers
  • Solar
  • Medical
  • Telecommunication
    • Cellular base stations
    • Routers
    • Hubs
    • Switches
    • Servers

Application Examples

Molex EXTreme Guardian Plug-Side Cable Assemblies
Đã phát hành: 2023-02-17 | Đã cập nhật: 2025-11-25